Print Page
Image is for illustrative purposes only. Please refer to product description.
2,254 total stock globally
2,000 more incoming. You can reserve stock now
2254 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.523 ($0.6015) |
Price for:Each
Minimum: 5
Multiple: 5
$2.62 ($3.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-710A8CB/1GD
Order Code231430001
Technical Datasheet
No. of LEDs1LEDs
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2.2V
Viewing Angle40°
Height7.3mm
Width4.6mm
Product Overview
The L-710A8CB/1GD is a 3mm LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Pre-trimmed leads for PC mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of LEDs
1LEDs
Luminous Intensity
25mcd
Viewing Angle
40°
Width
4.6mm
Forward Current If
20mA
Forward Voltage
2.2V
Height
7.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275