Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WEGWCopy
Manufacturer Standard Lead Time9 weeks
Order Code114252002
Product RangeHigh Efficiency Red/Green
Your Part Number
20,964 total stock globally
Need more?
20,964 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.719 ($0.8268) |
Price for:Each
Minimum: 5
Multiple: 5
$3.59 ($4.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WEGWCopy
Manufacturer Standard Lead Time9 weeks
Order Code114252002
Product RangeHigh Efficiency Red/Green
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 50mcd, G 50mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 565nm
Product RangeHigh Efficiency Red/Green
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-93WEGW from Kingbright is a through hole, round shape bi-colour LED. Bi-colour of LED are high efficiency red and green colour made of gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode respectively. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 (3mm)
- Forward voltage of 2V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 617nm for red and 568nm for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 30mcd for red and 40mcd for green
- White diffused lens type
- Viewing angle of 60°
- Common Cathode
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 50mcd, G 50mcd
Wavelength / Colour
R 625nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
High Efficiency Red/Green
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
