Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WSRSGCCopy
Order Code1142518
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 400mcd, G 70mcd
Forward Voltage / ColourR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 400mcd, G 70mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
