Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.405 ($0.4658) |
Price for:Each
Minimum: 5
Multiple: 5
$2.03 ($2.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WSURKCGKC
Order Code214879801
Technical Datasheet
Viewing Angle50°
Product Overview
The L-93WSURKCGKC from Kingbright is a through hole, round shaped, water clear lens type bi-colour LED. This bi-colour of LED are hyper red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 (3mm)
- 3 leads with common cathode
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570 for green
- Peak wavelength of 650nm for red and 574 for green
- Luminous intensity of 900mcd for red and 1500mcd for green
- Viewing angle of 50°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Viewing Angle
50°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381