Print Page
LF-5WAEMBGMBC
LED, RGB, Red, Green, Blue, Through Hole, T-1 3/4 (5mm), 30 °, Round, R 30mA, G 25mA, B 30mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | LF-5WAEMBGMBCCopy |
| Order Code | 1168572 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | LF-5WAEMBGMBCCopy |
| Order Code | 1168572 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red, Green, Blue |
| LED Mounting | Through Hole |
| Bulb Size | T-1 3/4 (5mm) |
| Viewing Angle | 30° |
| Lens Shape | Round |
| Forward Current / Colour | R 30mA, G 25mA, B 30mA |
| Luminous Intensity / Colour | R 50mcd, G 30mcd, B 40mcd |
| Forward Voltage / Colour | R 2V, G 2V, B 4V |
| Wavelength / Colour | R 625nm, G 568nm, B 455nm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The LF-5WAEMBGMBC is a red/green/blue Full Colour LED Lamp with water clear lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide. The blue source device is made with GaN on SiC. It can produce any colour in visible spectrum including white light.
- Two blue, one green and one red chips
- Wide viewing angle for diffused lens and high intensity for water clear lens
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| LED Colour | Red, Green, Blue |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Lens Shape | Round |
| Luminous Intensity / Colour | R 50mcd, G 30mcd, B 40mcd |
| Wavelength / Colour | R 625nm, G 568nm, B 455nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
| LED Mounting | Through Hole |
|---|---|
| Viewing Angle | 30° |
| Forward Current / Colour | R 30mA, G 25mA, B 30mA |
| Forward Voltage / Colour | R 2V, G 2V, B 4V |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
