Print Page
Image is for illustrative purposes only. Please refer to product description.
706 total stock globally
Need more?
706 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.797 ($0.9166) |
Price for:Each
Minimum: 5
Multiple: 5
$3.99 ($4.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-1090
Order Code121723801
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTF-1090 from Kingbright is a LED lamp housing for use with 10mm LEDs. This Housing is used to hold one LED.
- External diameter of 16mm
- External length of 18mm
- Holder colour is black
- Nylon (polyamide) holder material
- UL94V-0 rated housing
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161