Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoSA15-11GWA
Order Code1168633
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA15-11GWA
Order Code1168633
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage4.4V
Luminous Intensity24mcd
No. of Digits / Alpha1
Character Size38.1mm
Common ConnectionCommon Anode
Product Range-
Product Overview
The SA15-11GWA is a 38.1mm single digit Numeric Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.
- 1.5" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- IC compatible
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Colour
Green
Forward Voltage
4.4V
No. of Digits / Alpha
1
Common Connection
Common Anode
Forward Current If
20mA
Luminous Intensity
24mcd
Character Size
38.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023438