Print Page
Image is for illustrative purposes only. Please refer to product description.
364 total stock globally
Need more?
364 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $2.420 ($2.783) |
Price for:Each
Minimum: 5
Multiple: 5
$12.10 ($13.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA56-21SURKWA
Order Code406199501
Technical Datasheet
LED ColourHyper Red
Forward Current If10mA
Forward Voltage1.85V
Luminous Intensity97mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
SA56-21SURKWA is a single digit numeric display. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Typical applications are home and smart appliances, display time and digital combination, industrial and instrumental applications, numeric status.
- Hyper red source colour devices are made with AlGaInP on GaAs substrate light emitting diode
- Electrostatic discharge and power surge could damage the LEDs
- 14.224mm digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Standard: grey face, white segment
- White diffused lens
- Common anode, Rt. hand decimal
Notes
Equipments and machineries must be electrically grounded.
Technical Specifications
LED Colour
Hyper Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Boric acid (14-Jun-2023)
Forward Current If
10mA
Luminous Intensity
97mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001