Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoSC15-11SRWA
Order Code1168632
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC15-11SRWA
Order Code1168632
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage3.7V
Luminous Intensity60mcd
No. of Digits / Alpha1
Character Size38.1mm
Common ConnectionCommon Cathode
Product Range-
Product Overview
The SC15-11SRWA is a 38.1mm single digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
- 1.5" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- IC compatible
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Colour
Red
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
Forward Current If
20mA
Luminous Intensity
60mcd
Character Size
38.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04