Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 total stock globally
Need more?
1573 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.500 ($2.875) |
Price for:Each
Minimum: 1
Multiple: 1
$2.50 ($2.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKECG2740PBJ
Order Code129988501
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min20Hz
Signal to Noise Ratio (SNR)56dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-40dB
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
Product Overview
The KECG2740PBJ is an omnidirectional Electret Condenser Microphone.
- 56dB Signal to Noise Ratio
- -3dB Sensitivity Reduction
- Pin Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
56dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
Output Interface
-
Qualification
-
Microphone Type
ECM
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Supply Voltage Min
-
Sensitivity (dB)
-40dB
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005