Print Page
Image is for illustrative purposes only. Please refer to product description.

285 total stock globally
Need more?
285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.660 ($1.909) |
Price for:Each
Minimum: 1
Multiple: 1
$1.66 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KECG2742PBL-A from Kingstate is an electret condenser microphone. An electret microphone is a type of electrostatic capacitor based microphone, which eliminates the need for a polarizing power supply by using a permanently charged material.
- Sensitivity is -42dB
- Operating voltage is 2VDC
- Impedance is 2.2Kohm
- Rated voltage is 10VDC
- Sensitivity reduction is -3dB at f=1KHz, 1Pa, Vs=2.0VDC. to 1.5VDC
- Frequency range from 20Hz to 20KHz
- Maximum current consumption is 0.5mA at Vs=2.0VDC, RL=2.2Kohm
- Signal to noise ratio is 60dBA
- Omni directional directivity
- 6mm x 2.7mm dimension
- Connection: Pin terminal
Applications
Audio, Consumer Electronics, Portable Devices
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
