Print Page
Image is for illustrative purposes only. Please refer to product description.
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.890 ($3.3235) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KEEG1542PBL-A is a 0.5mA 10V omnidirectional Electret Condenser Microphone, brass construction with gold-plated finish, gold-plated pin type terminal, 58dBA signal to noise ration, -42dB sensitivity and 180Hz to 20kHz frequency range.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325