Print Page
Image is for illustrative purposes only. Please refer to product description.

870 total stock globally
Need more?
870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.300 ($2.645) |
Price for:Each
Minimum: 1
Multiple: 1
$2.30 ($2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KEEG1542PBL-A is a 0.5mA 10V omnidirectional Electret Condenser Microphone, brass construction with gold-plated finish, gold-plated pin type terminal, 58dBA signal to noise ration, -42dB sensitivity and 180Hz to 20kHz frequency range.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325
