Print Page
Image is for illustrative purposes only. Please refer to product description.

1,789 total stock globally
Need more?
1789 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.932) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-167
Order Code119366501
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max9mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.015µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG-167 is an Audio Transducer with 80dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
0.015µF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
9mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
