Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG-204Copy
Manufacturer Standard Lead Time19 weeks
Order Code119368002
Your Part Number
13,621 total stock globally
Need more?
13,621 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.710 ($3.1165) |
Price for:Each
Minimum: 1
Multiple: 1
$2.71 ($3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-204Copy
Manufacturer Standard Lead Time19 weeks
Order Code119368002
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Sound Pressure Level (SPL)86dB
Supply Voltage Max20V
Resonant Frequency3.4kHz
Operating Current Max9mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The KPEG-204 is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
86dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Supply Voltage Min
3V
Supply Voltage Max
20V
Operating Current Max
9mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
