Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.555) |
Price for:Each
Minimum: 1
Multiple: 1
$5.70 ($6.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-353
Order Code119366901
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesSlow Pulse
Sound Pressure Level (SPL)81dB
Resonant Frequency2.8kHz
Supply Voltage Max28V
Operating Current Max8mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG-353 is a slow pulse-sound black Piezo Buzzer. The buzzer is made of ABS. It generates minimum 81dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Slow Pulse
Resonant Frequency
2.8kHz
Operating Current Max
8mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
Supply Voltage Min
3V
Sound Pressure Level (SPL)
81dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
