Print Page
Image is for illustrative purposes only. Please refer to product description.

1,475 total stock globally
Need more?
1,475 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$8.85 ($10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-650SACopy
Order Code119365401
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)94dB
Supply Voltage Max28VDC
Resonant Frequency2.8kHz
Transducer MountingPanel
Operating Current Max22mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6V to 28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-650SA is a continuous-sound black Piezo Audio Indicator with tin-plated tapped screw terminal. The buzzer is made of ABS. It generates minimum 94dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28VDC
Transducer Mounting
Panel
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
94dB
Resonant Frequency
2.8kHz
Operating Current Max
22mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
