Print Page
Image is for illustrative purposes only. Please refer to product description.

129 total stock globally
Need more?
129 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.650 ($15.6975) |
Price for:Each
Minimum: 1
Multiple: 1
$13.65 ($15.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-651SANCopy
Order Code119366002
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
Sound Pressure Level (SPL)74dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Operating Current Max10mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The KPEG-651SAN is an Audio Indicator with ABS case and pin type terminals.
- Fast pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
74dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
10mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
