Print Page
Image is for illustrative purposes only. Please refer to product description.

819 total stock globally
Need more?
819 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.140 ($2.461) |
Price for:Each
Minimum: 1
Multiple: 1
$2.14 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG116
Order Code119364401
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency2kHz
Supply Voltage Max30V
Operating Current Max8mA
Sound Level Distance10cm
Capacitance0.028µF
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG116 is an Audio Transducer with 90dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
2kHz
Operating Current Max
8mA
Capacitance
0.028µF
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
