Print Page
Image is for illustrative purposes only. Please refer to product description.

7,291 total stock globally
Need more?
7291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.908 ($1.0442) |
Price for:Each
Minimum: 1
Multiple: 1
$0.91 ($1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG165
Order Code119364001
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4.8kHz
Supply Voltage Max30V
Operating Current Max11mA
Capacitance0.015µF
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG165 is a black Piezo Audio transducer with wire terminal. The transducer is made of ABS. It generates minimum 85dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
30V
Capacitance
0.015µF
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
4.8kHz
Operating Current Max
11mA
Sound Level Distance
10cm
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
