Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG260Copy
Manufacturer Standard Lead Time23 weeks
Order Code221505901
Your Part Number
5,676 total stock globally
2,400 more incoming. You can reserve stock now
5,676 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.710 ($3.1165) |
Price for:Each
Minimum: 1
Multiple: 1
$2.71 ($3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG260Copy
Manufacturer Standard Lead Time23 weeks
Order Code221505901
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max28VDC
Resonant Frequency3.5kHz
Transducer MountingPanel Mount
Operating Current Max4mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG260 is a fast pulse-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of ABS. It generates minimum 85dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28VDC
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Operating Current Max
4mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
