Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG655Copy
Manufacturer Standard Lead Time17 weeks
Order Code445958901
Your Part Number
748 total stock globally
680 more incoming. You can reserve stock now
748 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.220 ($9.453) |
Price for:Each
Minimum: 1
Multiple: 1
$8.22 ($9.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG655Copy
Manufacturer Standard Lead Time17 weeks
Order Code445958901
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Sound Pressure Level (SPL)85dB
Supply Voltage Max28VDC
Resonant Frequency2.8kHz
Operating Current Max10mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
KPEG655 is a piezo audio transducer.
- Buzzer transducer function
- Continuous fast pulse tones
- 6VDC to 28VDC supply voltage
- 85dB SPL sound level, 10mA max operating current
- 300mm sound level distance
- 2.8KHz resonant frequency
- ABS UL-94 1/16” HB high heat (all black) material
- Pin type terminal
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous, Fast Pulse
Supply Voltage Max
28VDC
Operating Current Max
10mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
