Print Page
Image is for illustrative purposes only. Please refer to product description.
3,427 total stock globally
Need more?
3427 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.818 ($0.9407) |
Price for:Each
Minimum: 1
Multiple: 1
$0.82 ($0.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KXG1212 is a Magnetic Buzzer with gold-plated pin terminal. The buzzer is made of PBT. It generates minimum 85dBA SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Supply Voltage Min
6V
Supply Voltage Max
16V
Operating Temperature Max
70°C
Sound Pressure Level (SPL)
92dBA
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002056