Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $93.240 ($107.226) |
Product Information
Product Overview
KX132-1211-EVK-001 is an evaluation board for KX132-1211 accelerometer. KX132-1211 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micro machined accelerometer featuring a user-configurable 3-stage ADP consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The KX132-1211 accelerometer also features an advanced wake-up and back-to-sleep detection with a high-resolution threshold capability configurable down to 3.9mg, 512byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional-Tap/DoubleTap, and Free fall detection. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package
- User accessible manufacturer and part ID registers
- Self-test function
- Improved ODR accuracy in low power mode over temperature
- Embedded 512B FIFO buffer continues to record data even when being read
- User-selectable low power or high-performance modes
- Internal voltage regulator
- Digital I2C up to 3.4MHz and digital SPI up to 10MHz
- Excellent temperature performance with high shock survivability
Technical Specifications
Evaluation Board
Accelerometer - Three-Axis
No SVHC (07-Nov-2024)
KX132-1211
Evaluation Board KX132-1211
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate