Print Page
35H-511-0100-OR2100001
Battery Disconnector Switch, Manual, Removable, Orange, Lever, 1 Poles, 500 A, 1 kVDC, Flange
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-511-0100-OR2100001
Order Code437836002
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $273.090 ($314.0535) |
Price for:Each
Minimum: 1
Multiple: 1
$273.09 ($314.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-511-0100-OR2100001
Order Code437836002
Technical Datasheet
Product Overview
35H-511-0100-OR2100001 is a 500A battery disconnect switch.
- 1000VDC operating voltage
- 500A switch main contact current rating
- Orange operating handle colour
- M10 termination thread size
- Lever operating handle type
- Screw hole diameter is 8.9mm
- Operating temperature range from -40 to 85°C
- Number of auxiliary contact is 1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435