Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5647
Order Code302172402
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514557
Technical Datasheet
71 total stock globally
Need more?
71 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.030 ($8.0845) |
Price for:Each
Minimum: 1
Multiple: 1
$7.03 ($8.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5647
Order Code302172402
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514557
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsProng Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
For Use Withmicro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
A simple sensor board that can be mounted on the micro:bit to detect soil moisture level. Any moisture in the soil will conduct electricity that can be read as an analogue voltage by the micro:bit.
- To determine moisture, signal is brought out to Pin 1, ranging from 0V (dry) to 3V (wet)
- Powered by the micro:bit via USB or JST connections
- Simply screws onto the micro:bit or can be connected with crocodile clips
- Dimensions (HxWxD): 68x53x1.6mm
Contents
Sensor board only
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Prong Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011