Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $408.660 ($469.959) |
Price for:Each
Minimum: 1
Multiple: 1
$408.66 ($469.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980043
Order Code881015002
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesSingle
Sound Pressure Level (SPL)127dB
IP / NEMA RatingIP21
Product Range-
Resonant Frequency1.68kHz
Current Consumption1A
External Depth140mm
Operating Temperature Min-30°C
Operating Temperature Max45°C
Product Overview
A powerful motor driven siren producing a very high sound output, designed for use as an internal or external security alarm.
- High output 230V AC siren sound designed to deter intruders
- Choice of 12V DC or 24V AC trigger relay for both security and fire use
- Continuously rated
- Separate mounting bracket for ease of installation
- Pre-wired and supplied with 1m of cable
Notes
Import permit may be required for Malaysia.
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Single
IP / NEMA Rating
IP21
Resonant Frequency
1.68kHz
External Depth
140mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
127dB
Product Range
-
Current Consumption
1A
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9