Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLAXON
Manufacturer Part NoQBS-0042
Order Code193660502
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0042
Order Code193660502
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating2W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The QBS-0042 is a 2W standard Flashguard Xenon Beacon with amber lens, 1Hz flash rate. It is ideal visual indicators in a variety of applications. It is fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and grommet. A weatherproof cable connector is available to upgrade the product from IP65 rating to IP67.
- Ultra low profile
- Compact, ultra modern sleek appearance
- Ease of installation with first-fix option
- White, high quality polycarbonate housing
- Vandal-resistant safety locking mechanism
- 12V and 24V DC options in one user-selectable unit
Applications
Security
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14