Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $60.990 ($70.1385) |
Price for:Each
Minimum: 1
Multiple: 1
$60.99 ($70.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0058
Order Code193661402
Technical Datasheet
Supply Voltage VAC-
Product Overview
The QBS-0058 is a standard Xenon Beacon with green lens. The flashguard weatherproof xenon beacon is ideal visual indicator in a variety of applications. The flashguard beacon is fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and grommet. A weatherproof cable connector is available to upgrade the product from IP65 rating to IP67. It is suitable for fire alarm, emergency warning and process control alarm.
- Compact and ultra modern sleek appearance
- Easy to install
- Vandal-resistant safety locking mechanism
- 1Hz Flash rate
- 12V and 24V DC options in one user-selectable unit
Applications
Signalling
Technical Specifications
Supply Voltage VAC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14