Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $117.910 ($135.5965) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$117.91 ($135.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55569
Order Code430829901
Technical Datasheet
Bag TypeTool / Belt Pouch
External Height - Imperial7.5"
External Height - Metric190.5mm
External Width - Imperial2.5"
External Width - Metric63.5mm
External Depth - Imperial14"
External Depth - Metric355.6mm
Product Overview
55569 5-pack, stand-up zipper bags feature reinforced 2520d material on the bottom to help reduce sharper tools and parts from wearing through. Each bag comes with an aluminium carabiner (not for human support) to easily attach zipper bags to tool bags, tool belts, or hang for storage. The durable zippers have a 1-1/2inch metal pull along with a 2inch webbed/string pull to make opening and closing easier with gloves on. Each includes a carabiner to easily attach to tool bags and belts (not for human support).
- Gusseted bottom increase capacity, allows zipper bags to stand up for easy access to tools when open
- Body of bag made with heavy duty moisture resistant 1680d material
- Nylon zipper material, tether capable
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Metric
190.5mm
External Width - Metric
63.5mm
External Depth - Metric
355.6mm
External Height - Imperial
7.5"
External Width - Imperial
2.5"
External Depth - Imperial
14"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029298
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006