Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT-4IR
Order Code288603902
Also Known AsGTIN UPC EAN: 092644690617
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $78.380 ($90.137) |
Price for:Each
Minimum: 1
Multiple: 1
$78.38 ($90.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT-4IR
Order Code288603902
Also Known AsGTIN UPC EAN: 092644690617
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLCD
Operating Temperature Min-30°C
Operating Temperature Max250°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Provides non-contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires, as well as, AC voltage in security, entertainment, communications, environmental control, and irrigation systems.
- Designed specifically for HVAC applications
- Detects AC voltage from 12 to 1000V with visual and audible indicators
- IR thermometer with user selectable °F / °C from -20 to 482°F (-30 to 250°C)
- Convenient laser pointer also helps target 4:1 distance to spot ratio for IR temperature
- Backlit LCD display with 0.1 degree resolution
- Auto power-off conserves and extends battery life
- Lightweight, compact tool with pocket clip provides easy storage and quick access
- Lightweight, compact tool with pocket clip provides easy storage and quick access
- 2 x AAA batteries
Applications
Test & Measurement
Contents
Tester, Batteries.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LCD
Operating Temperature Max
250°C
Plug Type
-
Technical Docs (2)
Alternatives for NCVT-4IR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123831