Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV500-123Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950517 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
2 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.670 ($181.3205) |
| 5+ | $154.510 ($177.6865) |
| 10+ | $151.360 ($174.064) |
| 20+ | $148.200 ($170.430) |
Price for:Each
Minimum: 1
Multiple: 1
$157.67 ($181.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV500-123Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950517 |
| Technical Datasheet | |
| Test Detector Type | Cable |
| Depth Measurement | - |
| External Height | 227mm |
| External Width | 30mm |
| External Depth | 36mm |
| Weight | 5.7oz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
VDV500-123 is a Probe-PRO tracing probe. This professional series probe-pro tone tracer traces non-active wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately). It features a responsive, durable, replaceable non-metallic, conductive tip and a work light for use in dark spaces. A 3.5mm headphone jack allows for headphones (not included) use in extreme noise environments. The terminal block confirms the toned pair has been located.
- Tool-less, twist-and-lock replacement tip (Cat. No. VDV999-068) available
- One push power button with power-on LED indicator with no need to hold button down
- Auto power-off and low battery indicator
- Includes a loop for a lanyard
- Works with Klein's Scout® Pro, Lan Scout®, Jr. and Commander™ series of testers
Contents
Tracing probe, 4 x AAA batteries.
Technical Specifications
| Test Detector Type | Cable |
|---|---|
| External Height | 227mm |
| External Depth | 36mm |
| Product Range | - |
| Depth Measurement | - |
|---|---|
| External Width | 30mm |
| Weight | 5.7oz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90304000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
