Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 30 135 SB
Order Code87593402
Also Known AsGTIN UPC EAN: 4003773033349
Technical Datasheet
12 total stock globally
12 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $120.440 ($138.506) |
Price for:Each
Minimum: 1
Multiple: 1
$120.44 ($138.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 30 135 SB
Order Code87593402
Also Known AsGTIN UPC EAN: 4003773033349
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric6mm to 29mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16 30 135 SB is a dismantling tool for spiral cutting. It is used for stripping round cable sheaths made of PVC, rubber, silicone or PTFE. For dismantling round cable sheaths made of PVC, rubber, silicon or PTFE 1/4" (6 mm) - 1 1/8" (29 mm).
- Self-tightening holding lever, with knurled nut for cutting depth adjustment
- Spiral cutting for removing intermediate pieces, replaceable blade
- Replaceable blade 16 39 135, made of impact-resistant plastic
- Dimension is 135 x 85 x 36mm
- Shock-resistant plastic body handles
- Special tool steel, forged, oil-hardened material type
- Impact resistant plastic material type, bare plastic handle type
- Changing from circular to longitudinal cutting by turning the tool body
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
6mm to 29mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120807