Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No49 11 A4.
Order Code4401256
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4003773048756
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 11 A4.
Order Code4401256
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4003773048756
Technical Datasheet
Plier TypeExternal Straight
Overall Length320mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Large contact faces on the tips: no distortion of circlips, easy fitting
- Bolted joint: precise, zero backlash operation of pliers
- Internal opening spring, protected and captive
- Non-slip plastic coating on the handles
- Pliers body: chrome vanadium electric steel, forged, oil-hardened
- Inserted tips: spring steel wire, drawn
Technical Specifications
Plier Type
External Straight
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
320mm
Bore Size Max
140mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6