Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No70 01 125
Order Code288877102
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013402
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $32.760 ($37.674) |
Price for:Each
Minimum: 1
Multiple: 1
$32.76 ($37.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 01 125
Order Code288877102
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013402
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product RangeKnipex - Diagonal Side Cutters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- The indispensable diagonal cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Diverse, compact diagonal cutters (125mm long)
- Cut hard wire (e.g. wire rope fibre) up to Ø 1.5mm and soft wire (e.g. copper wire) up to Ø 3mm
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
3mm
Product Range
Knipex - Diagonal Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268