Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $93.320 ($107.318) |
Price for:Each
Minimum: 1
Multiple: 1
$93.32 ($107.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No77 02 130 ESD
Order Code441312102
Technical Datasheet
Overall Length130mm
Cutting Capacity Max2mm
Cutting Edge Hardness62°
Product Overview
77 02 130 ESD is an electronic diagonal cutter ESD with box joint. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools.
- Durable, load-optimized design with backlash-free box joint
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Electrically discharging handles - dissipative
- Load-optimized for more direct feel when working, low-friction double spring for gentle even opening
- Less physical effort due to very high transmission ratio
- Cutters additionally laser hardened, cutter hardness at least 62 HRC
- Round head, with small bevel, DIN ISO 9654 DIN EN 61 340-5 standard
- Mirror polished head, with multi-component grips handles
- Dimension is 130 x 50 x 18mm, Ø 1.5mm cutting capacities medium hard wire (diameter)
Technical Specifications
Overall Length
130mm
Cutting Edge Hardness
62°
Cutting Capacity Max
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2