Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
2 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $86.160 ($99.084) |
Price for:Each
Minimum: 1
Multiple: 1
$86.16 ($99.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No77 32 130
Order Code441312302
Technical Datasheet
Overall Length130mm
Cutting Capacity Max2mm
Cutting Edge Hardness62°
Product Overview
77 32 130 is an electronics diagonal cutter with box joint. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools.
- Durable, load-optimized design with backlash-free box joint
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Less physical effort due to very high transmission ratio
- Load-optimized for a more direct feel when working
- Low-friction double spring for gentle and even opening
- Cutters additionally laser hardened, cutter hardness at least 62 HRC
- Pointed head, with small bevel, with multi-component grips handles
- Mirror polished head, DIN ISO 9654 standard
- Ø 1.3mm cutting capacities medium hard wire (diameter)
- Dimension is 130 x 74 x 17mm
Technical Specifications
Overall Length
130mm
Cutting Edge Hardness
62°
Cutting Capacity Max
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2