Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $50.110 ($57.6265) |
Product Information
Product Overview
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter. Precision ground cutting edges with very small bevel suitable also for hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Special tool steel, burnished.
- Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
- Precision-ground cutting edges with very small bevel suitable also for hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Special tool steel, burnished
Technical Specifications
-
Shear
64°
No SVHC (23-Jan-2024)
125mm
1.6mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate