Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.860 ($148.189) |
Price for:Each
Minimum: 1
Multiple: 1
$128.86 ($148.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
88 07 300 is a 12inch, 1000V insulated, Alligator® water pump plier. More output and comfort compared to conventional water pump pliers of the same length. Good access to the workpiece due to slim size in the head and joint area. Self-locking on pipes and nuts: no slipping off the workpiece and low hand force required. Gripping surfaces with special hardened teeth, teeth hardness (approx. 61 HRC): low wear and reliable gripping. Self-locking on pipes and nuts no slipping on the workpiece and low handforce required.
- Offers 9 adjustment positions for 30% more gripping capacity
- Box-joint design high stability because of double guide
- Robust construction, particularly suitable for outdoor work
- Pinch guard prevents operators' fingers being pinched, DIN ISO 8976 DIN EN 60900 IEC 60900 standard
- 1000V plastic dipped grips, VDE-tested, red/yellow colour
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- Good access to the workpiece due to slim size of head and joint area
- Protection from pinching due to forged closing limiter, red/blue colour
- Ø 2 3/4inch capacity for pipes, inches (diameter), 60mm capacities for nuts
- Dimension is 300 x 82 x 35mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661