Print Page
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.000 ($63.250) |
Price for:Each
Minimum: 1
Multiple: 1
$55.00 ($63.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 22 10 BK
Order Code377955001
Product RangeBiX
Also Known AsGTIN UPC EAN: 4003773087311
Technical Datasheet
Pipe Cutter TypePlastic Tube
Overall Length72mm
Pipe Dia Max50mm
Product RangeBiX
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Clever pipe cutter: Cuts pipes without shavings and fits comfortably in the hand
- Can cut high-temperature plastic drain pipes and electrical conduits in next to no time
- Can be used to cut sealing sleeves during final assembly – close to the wall, standard-compliant
- Cuts unreinforced plastic pipes from Ø 20mm to 50mm with a wall thickness of up to 2.4 mm
- Cuts soft plastic pipes and those with foamed cores from Ø 20mm to 50mm with a wall thicknesses of up to 3.5mm
- Cuts sealing sleeves approx. 2-3mm from the wall
- Cuts pipes quickly, cleanly and without shavings
- Rotatable knife block for cutting plastic pipes (blade in the middle) and sealing sleeves (blade outside)
- With locking mechanism for safe transport
- Two spare blades integrated in the tool
- Tool made of stable, reinforced plastic, die-cast zinc blade unit
- Blades made of special surgical stainless steel – Made in Solingen
Technical Specifications
Pipe Cutter Type
Plastic Tube
Pipe Dia Max
50mm
SVHC
No SVHC (27-Jun-2018)
Overall Length
72mm
Product Range
BiX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108