Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $91.110 ($104.7765) |
Price for:Each
Minimum: 1
Multiple: 1
$91.11 ($104.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
90 31 01 is a KNIPEX TubiX® S, pipe cutter. It features quick and precise positioning of the spring-loaded cutting wheel. It has optimised turning knob with textured thumb recess provides 20 % higher torque and prevents slipping, even in wet conditions. It is easy to change cutting wheel, with spare wheel in the turning knob.
- Optimized for pipe cutting in the tightest spaces
- QuickLock one-hand locking mechanism: independent holding and clamping on the pipe
- Fits in user pocket and cuts stainless steel
- Cuts pipes with Ø 3 – 30mm (1/8 – 1 1/8") with wall thicknesses up to 2mm
- Very small cutting circle: minimum space required for cutting
- Pipe diameter can be preset with the scale and clipped on to the pipe by spring-loaded cutting wheel
- Cutting wheel and guide rollers with high-quality needle bearings
- Dimension is 77 x 55 x 26mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2