Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 08 79 ESD
Order Code3116457
Also Known AsGTIN UPC EAN: 4003773054641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $53.050 ($61.0075) |
Price for:Each
Minimum: 1
Multiple: 1
$53.05 ($61.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 08 79 ESD
Order Code3116457
Also Known AsGTIN UPC EAN: 4003773054641
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeCurve, Flat
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Makes it easy to hold, insert and pull even the smallest elongated components
- With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Antimagnetic to avoid electromagnetic damage
- This allows to compansate in a controlled manner the differences in potential between the operator and electronic components
- With a tested black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Flat
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1