Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 05 155 SB
Order Code240959102
Also Known AsGTIN UPC EAN: 4003773077725
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.010 ($41.4115) |
Price for:Each
Minimum: 1
Multiple: 1
$36.01 ($41.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 155 SB
Order Code240959102
Also Known AsGTIN UPC EAN: 4003773077725
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric155mm
Blade Length - Imperial-
Overall Length - Imperial6.1"
Handle MaterialFibreglass-Reinforced
Product Range-
Product Overview
Precisely ground blades with fine serration for a clean, non-slip cut. Cutting edge with integrated cable cutter. With plastic belt pouch. Universal shears for electricians. Handles with multi-component grips, fibreglass-reinforced. Cutting edges made from stainless steel, hardness of cutting edges 56 HRC.
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
155mm
Overall Length - Imperial
6.1"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Fibreglass-Reinforced
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13