Print Page
95 05 190
Combination Shears, 190mm OAL, Opening Spring, Locking Device, Guard and Adjustable Screw Joint
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No95 05 190Copy
Manufacturer Standard Lead Time6 weeks
Order Code381402601
Also Known AsGTIN UPC EAN: 4003773019602
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.890 ($48.1735) |
Price for:Each
Minimum: 1
Multiple: 1
$41.89 ($48.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 190Copy
Manufacturer Standard Lead Time6 weeks
Order Code381402601
Also Known AsGTIN UPC EAN: 4003773019602
Technical Datasheet
Scissor TypeShear
Blade Length - Metric-
Overall Length - Metric190mm
Blade Length - Imperial-
Overall Length - Imperial7.5"
Handle MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
- For cutting cardboard, plastics, aluminium, brass and copper foils
- Not suitable for steel wire or iron sheets
- Precision-ground, hardened blades
- With opening spring and locking device
- Pinch guard prevents operators' fingers being pinched
- Adjustable bolted joint
Technical Specifications
Scissor Type
Shear
Overall Length - Metric
190mm
Overall Length - Imperial
7.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116762
