Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $96.240 ($110.676) |
Price for:Each
Minimum: 1
Multiple: 1
$96.24 ($110.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
95 11 225 SB is a KNIPEX StepCut® XL, cable shears with step cut. Dual cutting areas stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Features large cutting capacity cuts solid copper or aluminium cables up to 35mm², stranded cables up to 70mm²and fine stranded cables up to 120mm².
- Easy one- or two-handed operation with minimum handle opening for large cable diameters
- Adjustable, high-leverage bolted joint provides precise and smooth cutting
- Slim head for easier accessibility, pinch guard prevents operator's fingers being pinched
- Not suitable for steel-reinforced cables, e.g. ACSR
- Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
- Burnished shears and head, 1" tip width, plastic coating handle type
- High-grade special tool steel, forged, oil-hardened material type
- Stranded cables fine stranded cables solid cable type
- Dimension is 234 x 65 x 29mm, 1 1/4" jaw length and width, 1/2" jaw thickness, 1/4" tip thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection. Technical changes and errors reserved.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35