Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $607.590 ($698.7285) |
Price for:Each
Minimum: 1
Multiple: 1
$607.59 ($698.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
97 43 66 EVO is a crimp system plier for exchangeable crimping dies. It includes a locator for precise positioning of MC4 EVO 2. An additional locator is available for all MC4 series solar connectors (97 49 71 1).
- One tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX
- Specially modified system pliers: optimized for MC4EVO 2 connectors up to 10mm²
- Professional standard for large photovoltaic installations
- Almost parallel crimping motion, force magnified by lever action to ensure fatigue-free working
- Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
- Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted
- For one- and two-handed operation
- Dimension is 200 x 96 x 45mm
Notes
Crimping dies for applications that go beyond the range offered are available on request.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4