Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.070 ($19.6305) |
Price for:Each
Minimum: 1
Multiple: 1
$17.07 ($19.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 13 25
Order Code422708002
Technical Datasheet
Overall Length177mm
Hex Tip Size2.5mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 13 25 is a screwdriver for hexagon socket screws. It has ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Dimension is 177 x 25 x 23mm
- DIN EN 60900 IEC 60900 standard
- 75mm blade length
- Length of non-insulated blade is 15mm
- Handle length is 102mm
- VDE-tested insulating multi-component handle
Technical Specifications
Overall Length
177mm
Product Range
-
Hex Tip Size
2.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032