Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS3016Copy
Manufacturer Standard Lead Time19 weeks
Order Code119042502
Product RangeDRS3000 Series
Your Part Number
274 total stock globally
960 more incoming. You can reserve stock now
274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.820 ($4.393) |
Price for:Each
Minimum: 1
Multiple: 1
$3.82 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS3016Copy
Manufacturer Standard Lead Time19 weeks
Order Code119042502
Product RangeDRS3000 Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeDRS3000 Series
IlluminationNon Illuminated
Contact Current DC Max30mA
Contact Voltage DC Max50V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRS3016 is a single-pole 16-position Subminiature Rotary Coded Switch with hexadecimal coding and gold-plated phosphor bronze PC terminals. The DRS 3000 series switch has gold plated copper alloy movable contact and black moulded high temperature thermoplastic nylon base/cover. Black PBT case is totally sealed, suitable for washing by immersion.
- <lt/>100mΩ Maximum contact resistance
- <gt/>1000MΩ at 250VDC Insulation resistance
- 250gf.cm Maximum operating force
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
DRS3000 Series
Contact Current DC Max
30mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
