Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 106 F
Order Code854687802
Product RangeMPG Series
Your Part Number
Technical Datasheet
726 total stock globally
700 more incoming. You can reserve stock now
726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.110 ($20.8265) |
Price for:Each
Minimum: 1
Multiple: 1
$18.11 ($20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 106 F
Order Code854687802
Product RangeMPG Series
Technical Datasheet
Product RangeMPG Series
Panel Cutout Diameter11.8mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MPG 106 F is a single-pole double-throw miniature Pushbutton Switch with silver-plated copper alloy solder tags terminals, UL94V-0 flame-rated black diallyl-phthalate case, nickel-plated copper alloy bushing, chrome-plated copper alloy actuator and momentary action.
- 20mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1500VAC Dielectric strength
- -45 to +140°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MPG Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
11.8mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018