Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103CKCopy
Order Code807734
Product RangeMSP3 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103CKCopy
Order Code807734
Product RangeMSP3 Series
Technical Datasheet
Product RangeMSP3 Series
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MSP series miniature Pushbutton Switch with solder tags terminals Silver/gold-plated contacts.
- 30000-cycle Operating life
- -45 to 110°C Operating temperature range
- PC terminals
Applications
Industrial
Technical Specifications
Product Range
MSP3 Series
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
